CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-18-5PXEN-TR

DigiKey Part Number
XC1702TR-ND - Tape & Reel (TR)
XC1702CT-ND - Cut Tape (CT)
XC1702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-18-5PXEN-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-18-5PXEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.99000$29.90
25$2.82960$70.74
50$2.71220$135.61
100$2.59940$259.94
250$2.45788$614.47
500$2.36280$1,181.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25881$2,258.81
2,000$2.16536$4,330.72
3,000$2.11250$6,337.50
5,000$2.01614$10,080.70
7,000$1.96347$13,744.29
10,000$1.91112$19,111.20
24,000$1.86127$44,670.48
25,000$1.85664$46,416.00
Manufacturers Standard Package