
ECS-240-10-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2954TR-ND - Tape & Reel (TR) XC2954CT-ND - Cut Tape (CT) XC2954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-33-AGM-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-33-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.58200 | $35.82 |
| 25 | $3.38400 | $84.60 |
| 50 | $3.24380 | $162.19 |
| 100 | $3.11000 | $311.00 |
| 250 | $2.94064 | $735.16 |
| 500 | $2.81908 | $1,409.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.70242 | $2,702.42 |
| 2,000 | $2.27990 | $4,559.80 |
| 3,000 | $2.20206 | $6,606.18 |
| 5,000 | $2.12340 | $10,617.00 |
| 7,000 | $2.10424 | $14,729.68 |
| 10,000 | $2.08526 | $20,852.60 |
| 12,000 | $2.04862 | $24,583.44 |

