25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2333-250-BN-TR

DigiKey Part Number
XC3035TR-ND - Tape & Reel (TR)
XC3035CT-ND - Cut Tape (CT)
XC3035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2333-250-BN-TR
Description
OSC XO 25.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2333-250-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
13mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,079
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.48000$8.48
10$7.35900$73.59
25$6.95760$173.94
50$6.66880$333.44
100$6.39220$639.22
250$6.04512$1,511.28
500$5.79498$2,897.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.55537$5,555.37
2,000$5.32583$10,651.66
3,000$5.31798$15,953.94
5,000$5.05432$25,271.60
Manufacturers Standard Package