
ECS-221-12-33Q-JEN-TR | |
|---|---|
DigiKey Part Number | XC2856TR-ND - Tape & Reel (TR) XC2856CT-ND - Cut Tape (CT) XC2856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-221-12-33Q-JEN-TR |
Description | CRYSTAL 22.1184MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-221-12-33Q-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $5.17900 | $51.79 |
| 25 | $4.89800 | $122.45 |
| 50 | $4.69400 | $234.70 |
| 100 | $4.49950 | $449.95 |
| 250 | $4.25540 | $1,063.85 |
| 500 | $4.07928 | $2,039.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91058 | $3,910.58 |
| 2,000 | $3.74884 | $7,497.68 |
| 3,000 | $3.37434 | $10,123.02 |
| 5,000 | $3.26182 | $16,309.10 |
| 7,000 | $3.09701 | $21,679.07 |
| 10,000 | $3.02958 | $30,295.80 |
| 12,000 | $3.02548 | $36,305.76 |

