
ECS-2100AX-018 | |
|---|---|
DigiKey Part Number | 50-ECS-2100AX-018-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100AX-018 |
Description | XTAL OSC XO 1.8432MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.62000 | $25.62 |
| 10 | $22.28900 | $222.89 |
| 40 | $20.48600 | $819.44 |
| 80 | $19.63950 | $1,571.16 |
| 120 | $19.16025 | $2,299.23 |
| 280 | $18.19696 | $5,095.15 |
| 520 | $17.52462 | $9,112.80 |
| 1,000 | $16.84167 | $16,841.67 |
| 2,520 | $15.92258 | $40,124.90 |



