4 SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-7SX-TR

DigiKey Part Number
XC1227TR-ND - Tape & Reel (TR)
XC1227CT-ND - Cut Tape (CT)
XC1227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-20-7SX-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,446
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.54000$30.54
10$26.51300$265.13
25$25.07320$626.83
50$24.03680$1,201.84
100$23.04340$2,304.34
250$21.98280$5,495.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.03238$20,032.38
2,000$19.20705$38,414.10
3,000$18.74068$56,222.04
Manufacturers Standard Package