
ECS-200-20-33-CKM-TR | |
---|---|
DigiKey Part Number | XC1815TR-ND - Tape & Reel (TR) XC1815CT-ND - Cut Tape (CT) XC1815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-33-CKM-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-33-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $6.82300 | $68.23 |
25 | $6.45720 | $161.43 |
50 | $6.18940 | $309.47 |
100 | $5.93240 | $593.24 |
250 | $5.61040 | $1,402.60 |
500 | $5.37836 | $2,689.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.15593 | $5,155.93 |
2,000 | $4.39408 | $8,788.16 |
3,000 | $4.30087 | $12,902.61 |
5,000 | $4.20582 | $21,029.10 |
7,000 | $4.19465 | $29,362.55 |