NX8045GB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNCF001-25M

DigiKey Part Number
644-LNCF001-25MTR-ND - Tape & Reel (TR)
644-LNCF001-25MCT-ND - Cut Tape (CT)
644-LNCF001-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCF001-25M
Description
CRYSTAL 25.0000MHZ 8PF SMD
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,664
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$5.54800$55.48
25$5.24560$131.14
50$5.02980$251.49
100$4.82150$482.15
250$4.55920$1,139.80
500$4.37070$2,185.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.18984$4,189.84
2,000$4.01660$8,033.20
3,000$3.91865$11,755.95
5,000$3.79869$18,993.45
7,000$3.72171$26,051.97
10,000$3.64185$36,418.50
12,000$3.60171$43,220.52
Manufacturers Standard Package