
ECS-200-18-9 | |
---|---|
DigiKey Part Number | XC961-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-9 |
Description | CRYSTAL 20.0000MHZ 18PF TH |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.30000 | $14.30 |
10 | $12.42500 | $124.25 |
25 | $11.75040 | $293.76 |
50 | $11.26500 | $563.25 |
100 | $10.45550 | $1,045.55 |
250 | $9.37996 | $2,344.99 |
500 | $8.96090 | $4,480.45 |
1,000 | $8.72621 | $8,726.21 |
2,500 | $8.65476 | $21,636.90 |