
ECS-200-16-7S-TR | |
---|---|
DigiKey Part Number | XC489TR-ND - Tape & Reel (TR) XC489CT-ND - Cut Tape (CT) XC489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-16-7S-TR |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 30 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-16-7S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.90000 | $33.90 |
10 | $29.44100 | $294.41 |
25 | $27.84320 | $696.08 |
50 | $26.69140 | $1,334.57 |
100 | $25.58780 | $2,558.78 |
250 | $24.74848 | $6,187.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.21942 | $20,219.42 |