ECX-2236 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-192-12-36-AGN-TR

DigiKey Part Number
XC2631TR-ND - Tape & Reel (TR)
XC2631CT-ND - Cut Tape (CT)
XC2631DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-192-12-36-AGN-TR
Description
CRYSTAL 19.2000MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
19.2 MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-192-12-36-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.58200$35.82
25$3.38400$84.60
50$3.15900$157.95
100$2.99660$299.66
250$2.94064$735.16
500$2.81908$1,409.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.70242$2,702.42
2,000$2.68268$5,365.36
3,000$2.45000$7,350.00
7,000$2.40032$16,802.24
10,000$2.34876$23,487.60
12,000$2.32285$27,874.20
24,000$2.22694$53,446.56
25,000$2.22142$55,535.50
Manufacturers Standard Package