ECX-1637Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-192-10-37Q-ES-TR

DigiKey Part Number
XC2163TR-ND - Tape & Reel (TR)
XC2163CT-ND - Cut Tape (CT)
XC2163DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-192-10-37Q-ES-TR
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-192-10-37Q-ES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,736
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
10$4.51200$45.12
25$4.26520$106.63
50$4.08740$204.37
100$3.91850$391.85
250$3.70592$926.48
500$3.55254$1,776.27
1,000$3.40560$3,405.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.18513$9,555.39
6,000$3.05351$18,321.06
9,000$2.97908$26,811.72
15,000$2.88795$43,319.25
21,000$2.82946$59,418.66
Manufacturers Standard Package