ECS-184-20-4X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 264
Unit Price: $5.67000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $5.01000
Datasheet

Similar


ECS Inc.
In Stock: 1,219
Unit Price: $6.16000
Datasheet

Similar


ECS Inc.
In Stock: 11,136
Unit Price: $4.27000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $5.83000
Datasheet

Direct


Fox Electronics
In Stock: 2,066
Unit Price: $4.93000
Datasheet
HC-49USX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-20-4X

DigiKey Part Number
X1107-ND
Manufacturer
Manufacturer Product Number
ECS-184-20-4X
Description
CRYSTAL 18.4320MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-20-4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.01000$5.01
10$4.36800$43.68
25$4.13160$103.29
50$3.96100$198.05
200$3.64075$728.15
400$3.48988$1,395.95
600$3.40468$2,042.81
1,000$3.30033$3,300.33
2,600$3.01312$7,834.11
Manufacturers Standard Package