
ECS-184-18-4 | |
|---|---|
DigiKey Part Number | X179-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-4 |
Description | CRYSTAL 18.4320MHZ 18PF TH |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.86200 | $48.62 |
| 25 | $4.59800 | $114.95 |
| 50 | $4.40880 | $220.44 |
| 200 | $4.05190 | $810.38 |
| 400 | $3.88405 | $1,553.62 |
| 600 | $3.78935 | $2,273.61 |
| 1,000 | $3.67312 | $3,673.12 |
| 2,600 | $3.44235 | $8,950.11 |

