
ECS-160-8-36B2-CKM-TR | |
---|---|
DigiKey Part Number | 50-ECS-160-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-160-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-160-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36B2-CKM-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.39800 | $23.98 |
25 | $2.26640 | $56.66 |
50 | $2.17260 | $108.63 |
100 | $2.08310 | $208.31 |
250 | $1.97000 | $492.50 |
500 | $1.88836 | $944.18 |
1,000 | $1.81028 | $1,810.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.58393 | $4,751.79 |
6,000 | $1.54697 | $9,281.82 |
9,000 | $1.51567 | $13,641.03 |
15,000 | $1.47948 | $22,192.20 |
21,000 | $1.47559 | $30,987.39 |
30,000 | $1.44229 | $43,268.70 |