
ECS-160-20-7S-TR | |
---|---|
DigiKey Part Number | XC550TR-ND - Tape & Reel (TR) XC550CT-ND - Cut Tape (CT) XC550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-7S-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-7S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
10 | $29.85500 | $298.55 |
25 | $28.23600 | $705.90 |
50 | $27.06680 | $1,353.34 |
100 | $25.94840 | $2,594.84 |
250 | $25.12568 | $6,281.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.55890 | $22,558.90 |
2,000 | $21.62991 | $43,259.82 |
3,000 | $21.10490 | $63,314.70 |