
ECS-160-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2021-2-ND - Tape & Reel (TR) XC2021-1-ND - Cut Tape (CT) XC2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-7SX-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-7SX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-20-7S-TR | ECS Inc. | 901 | XC550CT-ND | $135.14000 | Similar |
| ECS-160-20-7SX-TR | ECS Inc. | 5,027 | XC1233CT-ND | $120.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 10 | $26.54700 | $265.47 |
| 25 | $25.10840 | $627.71 |
| 50 | $24.06920 | $1,203.46 |
| 100 | $23.07450 | $2,307.45 |
| 250 | $22.01324 | $5,503.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.05947 | $20,059.47 |
| 2,000 | $19.23322 | $38,466.44 |
| 3,000 | $18.76607 | $56,298.21 |






