
ECS-160-20-5PXDN-TR | |
|---|---|
DigiKey Part Number  | XC1299TR-ND - Tape & Reel (TR) XC1299CT-ND - Cut Tape (CT) XC1299DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ECS-160-20-5PXDN-TR  | 
Description  | CRYSTAL 16.0000MHZ 20PF SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ECS-160-20-5PXDN-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 16 MHz  | |
Frequency Stability  | ±100ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 20pF  | |
ESR (Equivalent Series Resistance)  | 40 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.449" L x 0.189" W (11.40mm x 4.80mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.51000 | $3.51 | 
| 10 | $3.07600 | $30.76 | 
| 25 | $2.90760 | $72.69 | 
| 50 | $2.78860 | $139.43 | 
| 100 | $2.67270 | $267.27 | 
| 250 | $2.52752 | $631.88 | 
| 500 | $2.42274 | $1,211.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.32256 | $2,322.56 | 
| 2,000 | $2.22650 | $4,453.00 | 
| 3,000 | $2.17215 | $6,516.45 | 
| 5,000 | $2.10558 | $10,527.90 | 
| 7,000 | $2.06287 | $14,440.09 | 
| 10,000 | $2.01854 | $20,185.40 | 
| 12,000 | $1.99626 | $23,955.12 | 
| 24,000 | $1.95002 | $46,800.48 | 

