
ECS-160-20-33-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-20-33-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-20-33-TR3CT-ND - Cut Tape (CT) 50-ECS-160-20-33-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-33-TR3 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-33-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.62200 | $26.22 |
| 25 | $2.48000 | $62.00 |
| 50 | $2.37560 | $118.78 |
| 100 | $2.20480 | $220.48 |
| 250 | $2.09324 | $523.31 |
| 500 | $1.96988 | $984.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.85131 | $5,553.93 |
| 6,000 | $1.77473 | $10,648.38 |
| 9,000 | $1.73144 | $15,582.96 |
| 15,000 | $1.59134 | $23,870.10 |

