ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-33-AEN-TR3

DigiKey Part Number
50-ECS-160-20-33-AEN-TR3TR-ND - Tape & Reel (TR)
50-ECS-160-20-33-AEN-TR3CT-ND - Cut Tape (CT)
50-ECS-160-20-33-AEN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-33-AEN-TR3
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-33-AEN-TR3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,663
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.79000$27.90
25$2.64000$66.00
50$2.53240$126.62
100$2.42800$242.80
250$2.29580$573.95
500$2.20068$1,100.34
1,000$2.10962$2,109.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.97300$5,919.00
6,000$1.84128$11,047.68
9,000$1.76720$15,904.80
15,000$1.75979$26,396.85
21,000$1.75251$36,802.71
30,000$1.71490$51,447.00
36,000$1.69598$61,055.28
Manufacturers Standard Package