ECS-160-20-33-AEM-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 247
Unit Price: $4.08000
Datasheet
ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-33-AEM-TR

DigiKey Part Number
XC2935TR-ND - Tape & Reel (TR)
XC2935CT-ND - Cut Tape (CT)
XC2935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-33-AEM-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-33-AEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.58600$35.86
25$3.38840$84.71
50$3.24800$162.40
100$3.11400$311.40
250$2.94444$736.11
500$2.82272$1,411.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.70590$2,705.90
2,000$2.59399$5,187.98
3,000$2.53070$7,592.10
5,000$2.45317$12,265.85
7,000$2.40341$16,823.87
10,000$2.35178$23,517.80
12,000$2.32584$27,910.08
24,000$2.22981$53,515.44
25,000$2.22428$55,607.00
Manufacturers Standard Package