ECS-160-20-33-AEM-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 247
Unit Price: $4.08000
Datasheet
ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-33-AEM-TR

DigiKey Part Number
XC2935TR-ND - Tape & Reel (TR)
XC2935CT-ND - Cut Tape (CT)
XC2935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-33-AEM-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-33-AEM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.58200$35.82
25$3.38400$84.60
50$3.24380$162.19
100$3.11000$311.00
250$2.94064$735.16
500$2.81908$1,409.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.70242$2,702.42
2,000$2.59065$5,181.30
3,000$2.52745$7,582.35
5,000$2.45001$12,250.05
7,000$2.40032$16,802.24
10,000$2.34876$23,487.60
12,000$2.32285$27,874.20
24,000$2.22694$53,446.56
25,000$2.22142$55,535.50
Manufacturers Standard Package