
ECS-160-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC1991TR-ND - Tape & Reel (TR) XC1991CT-ND - Cut Tape (CT) XC1991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33Q-DS |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33Q-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.88200 | $58.82 |
| 25 | $5.56400 | $139.10 |
| 50 | $5.46780 | $273.39 |
| 100 | $5.04520 | $504.52 |
| 250 | $4.83440 | $1,208.60 |
| 500 | $4.63420 | $2,317.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.77616 | $3,776.16 |
| 2,000 | $3.62005 | $7,240.10 |
| 3,000 | $3.53179 | $10,595.37 |
| 5,000 | $3.42367 | $17,118.35 |
| 7,000 | $3.35430 | $23,480.10 |
| 10,000 | $3.30103 | $33,010.30 |

