
ECS-160-12-30Q-VS-TR | |
|---|---|
DigiKey Part Number | XC3141TR-ND - Tape & Reel (TR) XC3141CT-ND - Cut Tape (CT) XC3141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-30Q-VS-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-30Q-VS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.82500 | $58.25 |
| 25 | $5.50520 | $137.63 |
| 50 | $5.08600 | $254.30 |
| 100 | $4.92370 | $492.37 |
| 250 | $4.67320 | $1,168.30 |
| 500 | $4.45274 | $2,226.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.39768 | $4,397.68 |
| 2,000 | $4.21587 | $8,431.74 |
| 3,000 | $4.11303 | $12,339.09 |
| 5,000 | $4.01747 | $20,087.35 |
| 7,000 | $3.82253 | $26,757.71 |
| 12,000 | $3.78042 | $45,365.04 |


