
ECS-160-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2685TR-ND - Tape & Reel (TR) XC2685CT-ND - Cut Tape (CT) XC2685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-30B-CKM-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-30B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.24900 | $62.49 |
| 25 | $5.91320 | $147.83 |
| 50 | $5.66860 | $283.43 |
| 100 | $5.43360 | $543.36 |
| 250 | $5.13824 | $1,284.56 |
| 500 | $4.92578 | $2,462.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.72206 | $4,722.06 |
| 2,000 | $4.15439 | $8,308.78 |
| 3,000 | $4.13837 | $12,415.11 |
| 5,000 | $4.12008 | $20,600.40 |
| 7,000 | $4.10910 | $28,763.70 |
| 10,000 | $4.10462 | $41,046.20 |
| 12,000 | $4.05940 | $48,712.80 |

