
ECS-147.4-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1198TR-ND - Tape & Reel (TR) XC1198CT-ND - Cut Tape (CT) XC1198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-7SX-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.70000 | $25.70 |
| 10 | $22.31300 | $223.13 |
| 25 | $21.10120 | $527.53 |
| 50 | $20.22820 | $1,011.41 |
| 100 | $19.39190 | $1,939.19 |
| 250 | $18.33964 | $4,584.91 |
| 500 | $18.11790 | $9,058.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.47853 | $17,478.53 |
| 2,000 | $16.58591 | $33,171.82 |

