
ECS-147.4-20-3X-EN-TR | |
---|---|
DigiKey Part Number | XC1792TR-ND - Tape & Reel (TR) XC1792CT-ND - Cut Tape (CT) XC1792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-3X-EN-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-3X-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.80800 | $28.08 |
25 | $2.65720 | $66.43 |
50 | $2.54860 | $127.43 |
100 | $2.41320 | $241.32 |
250 | $2.20480 | $551.20 |
1,000 | $2.12320 | $2,123.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72935 | $5,188.05 |
6,000 | $1.66608 | $9,996.48 |
9,000 | $1.62595 | $14,633.55 |
15,000 | $1.61901 | $24,285.15 |
21,000 | $1.61484 | $33,911.64 |
30,000 | $1.61074 | $48,322.20 |