
ECS-147.4-18-5PXEN-TR | |
---|---|
DigiKey Part Number | XC1694TR-ND - Tape & Reel (TR) XC1694CT-ND - Cut Tape (CT) XC1694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-5PXEN-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-5PXEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $4.34600 | $43.46 |
25 | $4.11080 | $102.77 |
50 | $3.94080 | $197.04 |
100 | $3.77820 | $377.82 |
250 | $3.57312 | $893.28 |
500 | $3.42510 | $1,712.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.28345 | $3,283.45 |
2,000 | $3.26711 | $6,534.22 |
3,000 | $2.91647 | $8,749.41 |
5,000 | $2.85386 | $14,269.30 |
12,000 | $2.82236 | $33,868.32 |
24,000 | $2.70589 | $64,941.36 |
25,000 | $2.69918 | $67,479.50 |