


ECS-143-20-23A-TR | |
---|---|
DigiKey Part Number | XC821TR-ND - Tape & Reel (TR) XC821CT-ND - Cut Tape (CT) XC821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-23A-TR |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-23A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $8.60500 | $86.05 |
25 | $8.13560 | $203.39 |
50 | $7.79880 | $389.94 |
100 | $7.47690 | $747.69 |
250 | $7.07064 | $1,767.66 |
500 | $6.77802 | $3,389.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.49786 | $6,497.86 |
2,000 | $6.22201 | $12,444.02 |
3,000 | $6.01784 | $18,053.52 |
5,000 | $5.81171 | $29,058.55 |
7,000 | $5.77249 | $40,407.43 |
10,000 | $5.64878 | $56,487.80 |
12,000 | $5.58657 | $67,038.84 |