ECS-100-12-30-GM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.6-18-30-GM-TR

DigiKey Part Number
50-ECS-135.6-18-30-GM-TR-ND - Tape & Reel (TR)
50-ECS-135.6-18-30-GM-TRCT-ND - Cut Tape (CT)
50-ECS-135.6-18-30-GM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.6-18-30-GM-TR
Description
CRYSTAL 13.5600MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,107
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$5.73900$57.39
25$5.42600$135.65
50$5.20080$260.04
100$4.98490$498.49
250$4.71444$1,178.61
500$4.51934$2,259.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.33245$4,332.45
2,000$4.15333$8,306.66
3,000$4.05202$12,156.06
5,000$3.90113$19,505.65
7,000$3.84839$26,938.73
10,000$3.76581$37,658.10
12,000$3.72431$44,691.72
Manufacturers Standard Package