
ECS-122.8-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2786TR-ND - Tape & Reel (TR) XC2786CT-ND - Cut Tape (CT) XC2786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-18-5PLX-AGN-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.93360 | $73.34 |
| 50 | $2.81300 | $140.65 |
| 100 | $2.69720 | $269.72 |
| 250 | $2.55100 | $637.75 |
| 500 | $2.44526 | $1,222.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.35055 | $2,350.55 |
| 2,000 | $1.91382 | $3,827.64 |
| 3,000 | $1.84997 | $5,549.91 |
| 5,000 | $1.78529 | $8,926.45 |

