12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-33B2Q-JVY-TR3

DigiKey Part Number
50-ECS-120-8-33B2Q-JVY-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-8-33B2Q-JVY-TR3CT-ND - Cut Tape (CT)
50-ECS-120-8-33B2Q-JVY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-33B2Q-JVY-TR3
Description
CRYSTAL 12.000 MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.52900$25.29
25$2.38880$59.72
50$2.28920$114.46
100$2.19460$219.46
250$2.07584$518.96
500$1.98986$994.93
1,000$1.90762$1,907.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76077$5,282.31
6,000$1.68923$10,135.38
9,000$1.51440$13,629.60
15,000$1.50784$22,617.60
21,000$1.50391$31,582.11
30,000$1.50003$45,000.90
Manufacturers Standard Package