
ECS-120-18-5PX-JES-TR | |
---|---|
DigiKey Part Number | XC3073TR-ND - Tape & Reel (TR) XC3073CT-ND - Cut Tape (CT) XC3073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PX-JES-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PX-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $3.62100 | $36.21 |
25 | $3.42240 | $85.56 |
50 | $3.28120 | $164.06 |
100 | $3.14650 | $314.65 |
250 | $2.97532 | $743.83 |
500 | $2.85218 | $1,426.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.73410 | $2,734.10 |
2,000 | $2.38871 | $4,777.42 |
3,000 | $2.19491 | $6,584.73 |
5,000 | $2.00100 | $10,005.00 |
7,000 | $1.93538 | $13,547.66 |
10,000 | $1.90998 | $19,099.80 |