Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-120-18-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2914TR-ND - Tape & Reel (TR) XC2914CT-ND - Cut Tape (CT) XC2914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-33-AEN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-33-AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $3.58200 | $35.82 |
| 25 | $3.38400 | $84.60 |
| 50 | $3.19320 | $159.66 |
| 100 | $3.01460 | $301.46 |
| 250 | $2.76932 | $692.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64140 | $2,641.40 |
| 2,000 | $2.59065 | $5,181.30 |
| 3,000 | $2.52745 | $7,582.35 |
| 5,000 | $2.45001 | $12,250.05 |
| 7,000 | $2.40032 | $16,802.24 |
| 10,000 | $2.34876 | $23,487.60 |
| 12,000 | $2.32285 | $27,874.20 |
| 24,000 | $2.22694 | $53,446.56 |
| 25,000 | $2.22142 | $55,535.50 |



