
ECS-110.5-S-7SX-TR | |
---|---|
DigiKey Part Number | XC1218TR-ND - Tape & Reel (TR) XC1218CT-ND - Cut Tape (CT) XC1218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-S-7SX-TR |
Description | CRYSTAL 11.0592MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-S-7SX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $26.28300 | $262.83 |
25 | $24.85320 | $621.33 |
50 | $23.82340 | $1,191.17 |
100 | $21.76410 | $2,176.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.85461 | $19,854.61 |
2,000 | $19.03671 | $38,073.42 |
3,000 | $18.57440 | $55,723.20 |