ECS-110.5-20-7S-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1,236
Unit Price: $25.98000
Datasheet

Similar


ECS Inc.
In Stock: 9,395
Unit Price: $28.20000
Datasheet
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-20-7S-TR

DigiKey Part Number
XC516TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-110.5-20-7S-TR
Description
CRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-20-7S-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.34705$25,347.05
Manufacturers Standard Package