
ECS-110.5-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1219TR-ND - Tape & Reel (TR) XC1219CT-ND - Cut Tape (CT) XC1219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-110.5-20-7SX-TR |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-110.5-20-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $24.50800 | $245.08 |
| 25 | $23.17480 | $579.37 |
| 50 | $22.21620 | $1,110.81 |
| 100 | $21.29700 | $2,129.70 |
| 250 | $20.14200 | $5,035.50 |
| 500 | $20.11422 | $10,057.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.51383 | $18,513.83 |
| 2,000 | $17.75104 | $35,502.08 |
| 3,000 | $17.31985 | $51,959.55 |

