ECS-TTL Clock Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100A-500

DigiKey Part Number
X121-ND
Manufacturer
Manufacturer Product Number
ECS-100A-500
Description
XTAL OSC XO 50.0000MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100A-500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Height - Seated (Max)
0.200" (5.08mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.10000$20.10
10$17.46500$174.65
25$16.51440$412.86
50$15.83160$791.58
100$15.17640$1,517.64
250$14.35292$3,588.23
500$13.77554$6,887.77
Manufacturers Standard Package