
ECS-100-8-33-JGN-TR | |
---|---|
DigiKey Part Number | XC2606TR-ND - Tape & Reel (TR) XC2606CT-ND - Cut Tape (CT) XC2606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-8-33-JGN-TR |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-8-33-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.36700 | $33.67 |
25 | $3.18600 | $79.65 |
50 | $3.05440 | $152.72 |
100 | $2.92800 | $292.80 |
250 | $2.76940 | $692.35 |
500 | $2.65478 | $1,327.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.54484 | $2,544.84 |
2,000 | $2.41441 | $4,828.82 |
3,000 | $2.33567 | $7,007.01 |
5,000 | $2.25604 | $11,280.20 |
7,000 | $2.11777 | $14,824.39 |
10,000 | $1.98019 | $19,801.90 |
12,000 | $1.97726 | $23,727.12 |