
ECS-100-20-5PX-TR | |
---|---|
DigiKey Part Number | XC2078TR-ND - Tape & Reel (TR) XC2078CT-ND - Cut Tape (CT) XC2078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-5PX-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-5PX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.44300 | $24.43 |
25 | $2.30680 | $57.67 |
50 | $2.21380 | $110.69 |
100 | $2.12150 | $212.15 |
250 | $2.00632 | $501.58 |
500 | $1.92330 | $961.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.84374 | $1,843.74 |
2,000 | $1.76749 | $3,534.98 |
3,000 | $1.66095 | $4,982.85 |
5,000 | $1.54185 | $7,709.25 |
7,000 | $1.52409 | $10,668.63 |
10,000 | $1.50651 | $15,065.10 |
12,000 | $1.50414 | $18,049.68 |
24,000 | $1.49596 | $35,903.04 |