ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-5PX-JES-TR

DigiKey Part Number
XC3070TR-ND - Tape & Reel (TR)
XC3070CT-ND - Cut Tape (CT)
XC3070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-5PX-JES-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-5PX-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.65200$26.52
25$2.51240$62.81
50$2.40740$120.37
100$2.30810$230.81
250$2.18316$545.79
500$2.09266$1,046.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.00611$2,006.11
2,000$1.98329$3,966.58
3,000$1.64891$4,946.73
Manufacturers Standard Package