
ECS-100-12-33B2Q-JES-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-100-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR) 50-ECS-100-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT) 50-ECS-100-12-33B2Q-JES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-33B2Q-JES-TR3 |
Description | CRYSTAL 10.000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.08600 | $20.86 |
25 | $1.97080 | $49.27 |
50 | $1.89020 | $94.51 |
100 | $1.81220 | $181.22 |
250 | $1.71348 | $428.37 |
500 | $1.64252 | $821.26 |
1,000 | $1.57454 | $1,574.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24123 | $3,723.69 |
6,000 | $1.18063 | $7,083.78 |
9,000 | $1.11639 | $10,047.51 |
15,000 | $1.11123 | $16,668.45 |
21,000 | $1.10813 | $23,270.73 |
30,000 | $1.10507 | $33,152.10 |