
ECS-100-12-30B-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-100-12-30B-GM-TR-ND - Tape & Reel (TR) 50-ECS-100-12-30B-GM-TRCT-ND - Cut Tape (CT) 50-ECS-100-12-30B-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-12-30B-GM-TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-12-30B-GM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.36000 | $53.60 |
| 25 | $5.07120 | $126.78 |
| 50 | $4.86080 | $243.04 |
| 100 | $4.66010 | $466.01 |
| 250 | $4.40656 | $1,101.64 |
| 500 | $4.22430 | $2,112.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.04955 | $4,049.55 |
| 2,000 | $3.65485 | $7,309.70 |
| 3,000 | $3.54745 | $10,642.35 |
| 5,000 | $3.43864 | $17,193.20 |
| 7,000 | $3.42911 | $24,003.77 |
| 10,000 | $3.41976 | $34,197.60 |
| 12,000 | $3.41524 | $40,982.88 |
| 24,000 | $3.33753 | $80,100.72 |

