
ECS-080-18-20BM-JEN-TR | |
|---|---|
DigiKey Part Number | XC2351TR-ND - Tape & Reel (TR) XC2351CT-ND - Cut Tape (CT) XC2351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-20BM-JEN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-080-18-20BM-JEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $9.84700 | $98.47 |
| 25 | $9.31360 | $232.84 |
| 50 | $8.92860 | $446.43 |
| 100 | $8.55910 | $855.91 |
| 250 | $8.09452 | $2,023.63 |
| 500 | $7.75972 | $3,879.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.32316 | $6,323.16 |
| 2,000 | $6.06197 | $12,123.94 |
| 3,000 | $5.91429 | $17,742.87 |
| 5,000 | $5.89656 | $29,482.80 |

