
ECS-080-18-20BM-JEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-080-18-20BM-JEM-TR-ND - Tape & Reel (TR) 50-ECS-080-18-20BM-JEM-TRCT-ND - Cut Tape (CT) 50-ECS-080-18-20BM-JEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-080-18-20BM-JEM-TR |
Description | CRYSTAL 8.000 MHZ 18 PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.41600 | $74.16 |
| 25 | $7.00960 | $175.24 |
| 50 | $6.72100 | $336.05 |
| 100 | $6.44280 | $644.28 |
| 250 | $6.09308 | $1,523.27 |
| 500 | $5.84100 | $2,920.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.57111 | $5,571.11 |
| 2,000 | $5.21133 | $10,422.66 |
| 3,000 | $5.12895 | $15,386.85 |
| 5,000 | $5.04432 | $25,221.60 |
| 7,000 | $4.97421 | $34,819.47 |
| 10,000 | $4.86755 | $48,675.50 |
| 12,000 | $4.81396 | $57,767.52 |

