
119A-NUT-92-R02 | |
|---|---|
DigiKey Part Number  | 4827-119A-NUT-92-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-92-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-92-R02DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 119A-NUT-92-R02  | 
Description  | NUT, H=6.8MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Standoff For PCI Express Mini Card  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 119A-NUT-92-R02 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ATTEND Technology  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Accessory Type  | Standoff  | |
For Use With/Related Products  | PCI Express Mini Card  | |
Features  | -  | |
Material  | Copper Alloy  | |
Color  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.32000 | $4.32 | 
| 10 | $3.69600 | $36.96 | 
| 25 | $3.46560 | $86.64 | 
| 50 | $3.29920 | $164.96 | 
| 100 | $3.14180 | $314.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $2.90713 | $872.14 | 
| 600 | $2.76818 | $1,660.91 | 
| 900 | $2.69003 | $2,421.03 | 
| 1,500 | $2.59473 | $3,892.10 | 
| 2,100 | $2.53384 | $5,321.06 | 
| 3,000 | $2.47083 | $7,412.49 | 
| 7,500 | $2.31617 | $17,371.28 | 
| 15,000 | $2.20569 | $33,085.35 | 
| 30,000 | $2.10050 | $63,015.00 | 


