Parametric Equivalent

EC5645ETTTS-50.000M TR | |
|---|---|
DigiKey Part Number | 2773-EC5645ETTTS-50.000MCT-ND - Cut Tape (CT) 2773-EC5645ETTTS-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC5645ETTTS-50.000M TR |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1602AI-13-33E-50.000000 | SiTime | 0 | 1473-SIT1602AI-13-33E-50.000000-ND | $10.28000 | Parametric Equivalent |


