


SIT1602AI-13-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-13-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-13-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.91200 | $89.12 |
| 25 | $8.43200 | $210.80 |
| 50 | $8.08340 | $404.17 |
| 100 | $7.74790 | $774.79 |
| 250 | $7.32732 | $1,831.83 |
| 500 | $7.02444 | $3,512.22 |
| 1,000 | $6.73398 | $6,733.98 |
| 2,500 | $6.36870 | $15,921.75 |

