
EC5625ETTTS-10.000M TR | |
---|---|
DigiKey Part Number | 2773-EC5625ETTTS-10.000MTR-ND - Tape & Reel (TR) 2773-EC5625ETTTS-10.000MCT-ND - Cut Tape (CT) 2773-EC5625ETTTS-10.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC5625ETTTS-10.000M TR |
Description | OSC XO 10MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $9.02400 | $90.24 |
25 | $8.52960 | $213.24 |
50 | $8.17820 | $408.91 |
100 | $7.83990 | $783.99 |
250 | $7.41356 | $1,853.39 |
500 | $7.10712 | $3,553.56 |
1,000 | $6.81324 | $6,813.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.37269 | $19,118.07 |
6,000 | $6.10971 | $36,658.26 |
9,000 | $5.96109 | $53,649.81 |