EA2532LA18-12.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA2532LA18-12.000M TR

DigiKey Part Number
2773-EA2532LA18-12.000MTR-ND - Tape & Reel (TR)
2773-EA2532LA18-12.000MCT-ND - Cut Tape (CT)
2773-EA2532LA18-12.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EA2532LA18-12.000M TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.49600$34.96
25$3.30680$82.67
50$3.16960$158.48
100$3.03890$303.89
250$2.87384$718.46
500$2.75492$1,377.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.64087$2,640.87
2,000$2.53162$5,063.24
3,000$2.46984$7,409.52
5,000$2.39417$11,970.85
7,000$2.34560$16,419.20
10,000$2.29522$22,952.20
12,000$2.26989$27,238.68
24,000$2.17616$52,227.84
25,000$2.17078$54,269.50
Manufacturers Standard Package